Altech Thermal Magnetic Circuit Breaker - V-EA Single Pole 42 V dc, 277 V ac Voltage Rating DIN Rail Mount, 2A Current

Subtotal (1 unit)*

£12.59

(exc. VAT)

£15.11

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£12.59

*price indicative

RS Stock No.:
898-2638
Mfr. Part No.:
1C2UM
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

2A

Number of Poles

1

Voltage Rating

42 V dc, 277 V ac

Series

V-EA

Application

Appliances, Business Equipment, Control Circuit, Lighting, Low Inrush Motors, Wiring Protection

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Type C

Rated AC Voltage

277V

Mounting Style

DIN Rail Mount

Terminal Contact Type

Screw

Overall Length

17.5mm

Break Time

Time Delayed

Circuit Breaker Type

MCB

Breaking Capacity at Maximum Voltage Rating

10 kA

Overall Depth

74.4mm

Special Features

Medium Magnetic Trip Point, Relatively Long Thermal Trip Delay

Overall Dimensions

17.5 x 89.3 x 74.4mm

Rated DC Voltage

42V

COO (Country of Origin):
DE

Altech V-EA Series DIN Rail


Thermal Magnetic Circuit Breakers are found in most distribution boards. The thermal portion provides an "inverse time" response feature, which trips the circuit breaker sooner for larger overcurrent’s. The Altech V-EA series are primarily DIN Rail mounted and provide a compact solution to your protection requirements. All models are highly reliable and excellent quality.

DIN Rail Mounted
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity


Thermal Magnetic Convertible


All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).