Altech Thermal Magnetic Circuit Breaker - IP16, 115A Current Rating
- RS Stock No.:
- 898-1941
- Mfr. Part No.:
- 1P16UL3/12
- Brand:
- Altech
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 898-1941
- Mfr. Part No.:
- 1P16UL3/12
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Current Rating | 115A | |
| Series | IP16 | |
Select all | ||
|---|---|---|
Brand Altech | ||
Current Rating 115A | ||
Series IP16 | ||
- COO (Country of Origin):
- DE
Altech Busbars
The Altech Busbar System is an innovative way to jumper up to 57 poles of Manual Motor Controllers (MMC) and Supplementary Protectors (SP). All models are highly reliable and excellent quality.
The advantages of this busbar
system are:
-30% Installation time savings
-Panel space savings
-Reduced maintenance
-High electrical ratings
system are:
-30% Installation time savings
-Panel space savings
-Reduced maintenance
-High electrical ratings
