Altech Thermal Magnetic Circuit Breaker - V-EA Single Pole 42V dc Voltage Rating DIN Rail Mount, 15A Current Rating

Subtotal (1 unit)*

£12.83

(exc. VAT)

£15.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£12.83

*price indicative

RS Stock No.:
898-1871
Mfr. Part No.:
1G15UM
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

15A

Number of Poles

1

Voltage Rating

42V dc

Series

V-EA

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Type G

Mounting Style

DIN Rail Mount

Breaking Capacity at Maximum Voltage Rating

10 kA

Circuit Breaker Type

MCCB

Overall Dimensions

93.3 x 17.5 x 74.7mm

Special Features

IP20 Terminal Protection

Rated DC Voltage

42V

Break Time

Time Delay

Overall Depth

74.7mm

Terminal Contact Type

Box Clamp, Ring Tongue Terminal

Overall Length

93.3mm

COO (Country of Origin):
DE

Altech V-EA Series DIN Rail


Thermal Magnetic Circuit Breakers are found in most distribution boards. The thermal portion provides an "inverse time" response feature, which trips the circuit breaker sooner for larger overcurrent’s. The Altech V-EA series are primarily DIN Rail mounted and provide a compact solution to your protection requirements. All models are highly reliable and excellent quality.

DIN Rail Mounted
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity


Thermal Magnetic Convertible


All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).