Altech Thermal Magnetic Circuit Breaker - V-EA Single Pole 42V dc Voltage Rating DIN Rail Mount, 3A Current Rating
- RS Stock No.:
- 898-1812
- Mfr. Part No.:
- 1E3UM
- Brand:
- Altech
Subtotal (1 unit)*
£12.83
(exc. VAT)
£15.40
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | £12.83 |
*price indicative
- RS Stock No.:
- 898-1812
- Mfr. Part No.:
- 1E3UM
- Brand:
- Altech
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Current Rating | 3A | |
| Number of Poles | 1 | |
| Voltage Rating | 42V dc | |
| Series | V-EA | |
| Application | AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, High Efficiency Motors, UL508 Application, Which have Exceedingly High Inrush Current | |
| Tripping Mechanism | Thermal-Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Type E | |
| Mounting Style | DIN Rail Mount | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Circuit Breaker Type | MCCB | |
| Overall Dimensions | 93.3 x 17.5 x 74.7mm | |
| Special Features | IP20 Terminal Protection | |
| Overall Depth | 74.7mm | |
| Terminal Contact Type | Box Clamp, Ring Tongue Terminal | |
| Overall Length | 93.3mm | |
| Break Time | Time Delay | |
| Rated DC Voltage | 42V | |
Select all | ||
|---|---|---|
Brand Altech | ||
Current Rating 3A | ||
Number of Poles 1 | ||
Voltage Rating 42V dc | ||
Series V-EA | ||
Application AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, High Efficiency Motors, UL508 Application, Which have Exceedingly High Inrush Current | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Type E | ||
Mounting Style DIN Rail Mount | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Circuit Breaker Type MCCB | ||
Overall Dimensions 93.3 x 17.5 x 74.7mm | ||
Special Features IP20 Terminal Protection | ||
Overall Depth 74.7mm | ||
Terminal Contact Type Box Clamp, Ring Tongue Terminal | ||
Overall Length 93.3mm | ||
Break Time Time Delay | ||
Rated DC Voltage 42V | ||
- COO (Country of Origin):
- DE
Altech V-EA Series DIN Rail
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity
