Altech Thermal Magnetic Circuit Breaker - V-EA Single Pole 42V dc Voltage Rating DIN Rail Mount, 750mA Current Rating
- RS Stock No.:
- 898-1752
- Mfr. Part No.:
- 1E075UM
- Brand:
- Altech
- RS Stock No.:
- 898-1752
- Mfr. Part No.:
- 1E075UM
- Brand:
- Altech
Select all | Attribute | Value |
---|---|---|
Brand | Altech | |
Current Rating | 750mA | |
Number of Poles | 1 | |
Voltage Rating | 42V dc | |
Series | V-EA | |
Application | AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, High Efficiency Motors, UL508 Application, Which have Exceedingly High Inrush Current | |
Tripping Mechanism | Thermal-Magnetic | |
Reset Actuator Type | Toggle Switch | |
Tripping Characteristics | Type E | |
Mounting Style | DIN Rail Mount | |
Overall Dimensions | 93.3 x 17.5 x 74.7mm | |
Circuit Breaker Type | MCCB | |
Overall Length | 93.3mm | |
Breaking Capacity at Maximum Voltage Rating | 10 kA | |
Special Features | IP20 Terminal Protection | |
Overall Depth | 74.7mm | |
Terminal Contact Type | Box Clamp, Ring Tongue Terminal | |
Rated DC Voltage | 42V | |
Break Time | Time Delay | |
Select all | ||
---|---|---|
Brand Altech | ||
Current Rating 750mA | ||
Number of Poles 1 | ||
Voltage Rating 42V dc | ||
Series V-EA | ||
Application AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, High Efficiency Motors, UL508 Application, Which have Exceedingly High Inrush Current | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Type E | ||
Mounting Style DIN Rail Mount | ||
Overall Dimensions 93.3 x 17.5 x 74.7mm | ||
Circuit Breaker Type MCCB | ||
Overall Length 93.3mm | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Special Features IP20 Terminal Protection | ||
Overall Depth 74.7mm | ||
Terminal Contact Type Box Clamp, Ring Tongue Terminal | ||
Rated DC Voltage 42V | ||
Break Time Time Delay | ||
- COO (Country of Origin):
- US
Altech V-EA Series DIN Rail
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity