Altech Thermal Magnetic Circuit Breaker - R Single Pole DIN Rail Mount, 13A Current Rating
- RS Stock No.:
- 898-1635
- Mfr. Part No.:
- 1DU13R
- Brand:
- Altech
- RS Stock No.:
- 898-1635
- Mfr. Part No.:
- 1DU13R
- Brand:
- Altech
Select all | Attribute | Value |
---|---|---|
Brand | Altech | |
Current Rating | 13A | |
Number of Poles | 1 | |
Series | R | |
Application | Appliance Circuit, Control Transformers, Power Supplies, Power Supplies and Reactive Loads, Sensitive Electronics, UL1077 Application | |
Tripping Mechanism | Thermal-Magnetic | |
Reset Actuator Type | Handle | |
Tripping Characteristics | Type D | |
Mounting Style | DIN Rail Mount | |
Break Time | Time Delay | |
Overall Length | 96.1mm | |
Terminal Contact Type | Screw | |
Overall Depth | 83.5mm | |
Special Features | IP20 Termination Protection, Positive Trip Indicator, Supplementary Protector | |
Overall Dimensions | 96.1 x 17.5 x 83.5mm | |
Circuit Breaker Type | MCCB | |
Breaking Capacity at Maximum Voltage Rating | 10 kA | |
Select all | ||
---|---|---|
Brand Altech | ||
Current Rating 13A | ||
Number of Poles 1 | ||
Series R | ||
Application Appliance Circuit, Control Transformers, Power Supplies, Power Supplies and Reactive Loads, Sensitive Electronics, UL1077 Application | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Handle | ||
Tripping Characteristics Type D | ||
Mounting Style DIN Rail Mount | ||
Break Time Time Delay | ||
Overall Length 96.1mm | ||
Terminal Contact Type Screw | ||
Overall Depth 83.5mm | ||
Special Features IP20 Termination Protection, Positive Trip Indicator, Supplementary Protector | ||
Overall Dimensions 96.1 x 17.5 x 83.5mm | ||
Circuit Breaker Type MCCB | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
- COO (Country of Origin):
- CZ
Altech R-Series DIN Rail
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity
Positive Trip indicator