Momit Digital Thermostat, 0.5 A @ 125 V ac, 2 A @ 30 V dc, 5 V dc
- RS Stock No.:
- 897-8948
- Mfr. Part No.:
- 0040232892691
- Brand:
- Momit
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 897-8948
- Mfr. Part No.:
- 0040232892691
- Brand:
- Momit
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Momit | |
| Additional Features | Wi-Fi, Wireless | |
| Contact Rating | 0.5 A @ 125 V ac, 2 A @ 30 V dc | |
| Contact Voltage | 30 V dc, 125 V ac | |
| Supply Voltage | 5 V dc | |
| Number of On/Off Cycles Per Day | 15 | |
| Series | Home Thermostat Bundle - Black | |
| Select all | ||
|---|---|---|
Brand Momit | ||
Additional Features Wi-Fi, Wireless | ||
Contact Rating 0.5 A @ 125 V ac, 2 A @ 30 V dc | ||
Contact Voltage 30 V dc, 125 V ac | ||
Supply Voltage 5 V dc | ||
Number of On/Off Cycles Per Day 15 | ||
Series Home Thermostat Bundle - Black | ||
- COO (Country of Origin):
- ES
