RS PRO CTBDD2VG Series PCB Terminal Block, 4-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 897-0910
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 897-0910
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.3mm² | |
| Maximum Wire Size mm² | 3.3mm² | |
| Minimum Wire Size AWG | 12 AWG | |
| Maximum Wire Size AWG | 22 AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 300 V | |
| Series | CTBDD2VG | |
| Depth | 25.2mm | |
| Length | 12.5mm | |
| Standards/Approvals | No | |
| Width | 22 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.3mm² | ||
Maximum Wire Size mm² 3.3mm² | ||
Minimum Wire Size AWG 12 AWG | ||
Maximum Wire Size AWG 22 AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 300 V | ||
Series CTBDD2VG | ||
Depth 25.2mm | ||
Length 12.5mm | ||
Standards/Approvals No | ||
Width 22 mm | ||
- COO (Country of Origin):
- CN
RS 5.0mm Double Decker PCB Terminal Blocks
5mm pitch PCB teminal blocks with a double decker / double level design, a double interlock method for increased strength and professional rising clamp terminals. These 5mm double decker PCB terminal blocks are made from green UL94-V0 flame retardant PA with M2.5 steel zinc plated screws, guided pin alignment and a 0.3-3.3mm2 (22-12 AWG) cable entry.
Stock number 897-0910 has a 2 x 2 pole configuration
Stock number 897-0929 has a 2 x 3 pole configuration
