Sensormetrix EM01B STN Networking Module, 10/100 Ethernet, RS232, Serial

Unavailable
RS will no longer stock this product.
RS Stock No.:
896-8216
Mfr. Part No.:
EM01B STN
Brand:
Sensormetrix
Find similar products by selecting one or more attributes.
Select all

Brand

Sensormetrix

Included Features

Low Cost, Works Out Of The Box, Attaches To A Standard 10/100 Mbps Ethernet Port

Supported Network Interfaces

10/100 Ethernet, RS232, Serial

Supported Bus Interfaces

SPI

Supply Voltage

12V dc

Maximum Operating Temperature

+80 °C

Minimum Operating Temperature

-40 °C

Sensormetrix Environmental monitoring device


The Sensormetrix Environmental monitoring device is designed for remotely monitoring temperature, light, and humidity in datacentres, server rooms and other spaces that rely upon a steady and predictable environment with access to the internet. The Web sensor series are sensors with built-in signal conditioning and a web address. Users can access the sensor directly via PC and remotely monitor the data that can be viewed at any time through a web-browser and receive alerts via text or email. It provides monitoring for temperature, illumination (light level), and relative humidity and is ideal for monitoring environmental conditions in server rooms and wiring closets. It is capable of measuring DC voltages that allow you to check battery supply voltages of UPS units or renewable energy sources. The new thermistor interface allows you to interface external special use sensors, such as liquid temperature measurement and the new contact closure detection allows you to detect door open conditions (for security purposes) or configure equipment start-up and shutdown conditions.

Features and Benefits


Attaches to a standard 10/100Mbps Ethernet port
Built-in sensors for temperature, RH, and illumination
Embedded web server requires no extra software
ESBus for optional external sensors (flood monitoring etc)
Low cost
Operating temperature ranges between -40 °C and 80 °C
Programmable email/text alerts
Uses Ethernet port communications via standard IT components
Works out of the box

Applications


3rd party software (SNMP)
Building management
Data centres
Nagios systems
Server/commas room

Certifications


ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007

Recently viewed