MikroElektronika Pressure Sensor mikroBus Click Board
- RS Stock No.:
- 895-1763
- Mfr. Part No.:
- MIKROE-1880
- Brand:
- MikroElektronika
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 895-1763
- Mfr. Part No.:
- MIKROE-1880
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MikroElektronika | |
Sensor Technology | Pressure Sensor | |
Kit Classification | mikroBus Click Board | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand MikroElektronika | ||
Sensor Technology Pressure Sensor | ||
Kit Classification mikroBus Click Board | ||
Priced to Clear Yes | ||
Pressure 2 click mikroBUS™
The Pressure 2 click is an add-on board that incorporates highly accurate pressure measurement into your designs using a MS5803 microelectromechanical systems (MEMS) pressure sensor.
Features & Benefits of the Pressure 2 click Board
Protective anti-magnetic stainless steel pressure sensor cap
Can endure up to 30 bar of pressure
Measurement range — 0 to 14 bar
Resolution — 0.2 mbar
Ideal for outdoor pursuits apparatus such as bike computers and adventure watches
Suitable for 3.3 V power supply
Features & Benefits of the Pressure 2 click Board
Protective anti-magnetic stainless steel pressure sensor cap
Can endure up to 30 bar of pressure
Measurement range — 0 to 14 bar
Resolution — 0.2 mbar
Ideal for outdoor pursuits apparatus such as bike computers and adventure watches
Suitable for 3.3 V power supply
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Gas and Pressure Sensor Boards