ABUS HDCC90020 CCTV Digital Video Recorder1920 x 1080 pixels
- RS Stock No.:
- 893-7036
- Mfr. Part No.:
- HDCC90020
- Brand:
- ABUS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 893-7036
- Mfr. Part No.:
- HDCC90020
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Resolution | 1920 x 1080 pixels | |
| Frame Rate | 1/16 → 25/30fps | |
| Hard Drive | External | |
| Maximum Hard Drive Capacity | 4TB | |
| Number of Camera Connections | 16 | |
| Depth | 450 mm | |
| Height | 95 mm | |
| Width | 470mm | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Resolution 1920 x 1080 pixels | ||
Frame Rate 1/16 → 25/30fps | ||
Hard Drive External | ||
Maximum Hard Drive Capacity 4TB | ||
Number of Camera Connections 16 | ||
Depth 450 mm | ||
Height 95 mm | ||
Width 470mm | ||
- COO (Country of Origin):
- CN
