Ohmite 10MΩ Thick Film Resistor 2W ±1% MOX-1N-131005FE
- RS Stock No.:
- 893-5620
- Mfr. Part No.:
- MOX-1N-131005FE
- Brand:
- Ohmite
Discontinued
- RS Stock No.:
- 893-5620
- Mfr. Part No.:
- MOX-1N-131005FE
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 10MΩ | |
| Power Rating | 2W | |
| Tolerance | ±1% | |
| Technology | Thick Film | |
| Series | MOX-1-13 | |
| Maximum Operating Temperature | +210°C | |
| Temperature Coefficient | ±25ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 10MΩ | ||
Power Rating 2W | ||
Tolerance ±1% | ||
Technology Thick Film | ||
Series MOX-1-13 | ||
Maximum Operating Temperature +210°C | ||
Temperature Coefficient ±25ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- MX
Ohmite Maxi-MOX Series Precision Thick Film Resistors
Ohmite Maxi-MOX series precision thick film resistors are very versatile, covering a wide resistance range as well as a wide range of operating voltages. The Maxi-MOX series are designed for industrial applications requiring more power for high voltage switching, industrial control, and high voltage current limiting. Provided with tolerances down to 1%, the Maxi-MOX resistors works well in precision circuits.
RoHS compliant
Wide resistance ranges
Voltage rating to 50KV
Power rating to 12.5 watts
Silicone or epoxy coating
Wide resistance ranges
Voltage rating to 50KV
Power rating to 12.5 watts
Silicone or epoxy coating
