Ohmite 500kΩ Thick Film Resistor 1W ±1% SM102035003FE
- RS Stock No.:
- 893-4116
- Mfr. Part No.:
- SM102035003FE
- Brand:
- Ohmite
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 893-4116
- Mfr. Part No.:
- SM102035003FE
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ohmite | |
Resistance | 500kΩ | |
Power Rating | 1W | |
Tolerance | ±1% | |
Technology | Thick Film | |
Series | Slim Mox | |
Maximum Operating Temperature | +110°C | |
Temperature Coefficient | ±25 ppm/°C, ±50 ppm/°C | |
Lead Pitch | 10.16mm | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Ohmite | ||
Resistance 500kΩ | ||
Power Rating 1W | ||
Tolerance ±1% | ||
Technology Thick Film | ||
Series Slim Mox | ||
Maximum Operating Temperature +110°C | ||
Temperature Coefficient ±25 ppm/°C, ±50 ppm/°C | ||
Lead Pitch 10.16mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- MX
Ohmite Slim-MOX Series Precision Thick Film Resistors
Ohmite Slim-MOX series precision thick film resistors provide stable performance for a wide range of resistance values, with voltage ratings up to 25K. Low temperature coefficients are available for high stability circuit applications. The space-saving Planar package offers an alternative to traditional high-voltage resistors.
Features & Benefits:
High dielectric and low outgassing epoxy coating
Low resistor noise
Non-inductive
RoHS compliant
Radial terminals
Low resistor noise
Non-inductive
RoHS compliant
Radial terminals