Ohmite 10mΩ, 2010 (5025M) Metal Alloy SMD Resistor ±1% 0.75W - LVK20R010FER
- RS Stock No.:
- 893-3973
- Mfr. Part No.:
- LVK20R010FER
- Brand:
- Ohmite
Discontinued
- RS Stock No.:
- 893-3973
- Mfr. Part No.:
- LVK20R010FER
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 10mΩ | |
| Technology | Metal Alloy | |
| Package/Case | 2010 (5025M) | |
| Tolerance | ±1% | |
| Power Rating | 0.75W | |
| Temperature Coefficient | ±50ppm/°C | |
| Series | LVK20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 10mΩ | ||
Technology Metal Alloy | ||
Package/Case 2010 (5025M) | ||
Tolerance ±1% | ||
Power Rating 0.75W | ||
Temperature Coefficient ±50ppm/°C | ||
Series LVK20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
Ohmite LVK Series Current Sense Resistors
Ohmite LVK series current sense resistors enable the measurement of current flow in a circuit by monitoring a voltage drop across a precisely calibrated resistance. The LVK chip features four terminals, also known as a Kelvin configuration. This configuration enables current to be applied through two opposite terminals and a sensing voltage to be measured across the other two terminals, eliminating the resistance and temperature coefficient of the terminals for a more accurate current measurement.
Ohmite proprietary technology offers an excellent Temperature Coefficient of Resistance (TCR) even for very low-resistance values. The resistive element consists of a durable, anti-corrosive metal alloy that combines reliable performance with the ability to withstand harsh environments.
Ohmite proprietary technology offers an excellent Temperature Coefficient of Resistance (TCR) even for very low-resistance values. The resistive element consists of a durable, anti-corrosive metal alloy that combines reliable performance with the ability to withstand harsh environments.
Features
Designed for automatic insertion
Industry standard sizes
High-precision Kelvin connect capability in a small package
Industry standard sizes
High-precision Kelvin connect capability in a small package
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
