Ohmite 40Ω All-Welded Resistor 12W ±5% B12J40RE
- RS Stock No.:
- 893-3024
- Mfr. Part No.:
- B12J40RE
- Brand:
- Ohmite
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 893-3024
- Mfr. Part No.:
- B12J40RE
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ohmite | |
Resistance | 40Ω | |
Power Rating | 12W | |
Tolerance | ±5% | |
Technology | All-Welded | |
Series | B12 | |
Temperature Coefficient | ±260ppm/°C | |
Maximum Operating Temperature | +350°C | |
Minimum Operating Temperature | +25°C | |
Select all | ||
---|---|---|
Brand Ohmite | ||
Resistance 40Ω | ||
Power Rating 12W | ||
Tolerance ±5% | ||
Technology All-Welded | ||
Series B12 | ||
Temperature Coefficient ±260ppm/°C | ||
Maximum Operating Temperature +350°C | ||
Minimum Operating Temperature +25°C | ||
- COO (Country of Origin):
- MX
200 Series Wirewound Axial Leaded Resistors
Ohmite 200 series Brown Devil® is a small, exceptionally durable power resistor. It features an all-welded construction and rugged, flame resistant conformal lead free vitreous enamel coating to ensure successful performance under high temperatures. The wirewound 200 Series has a hollow-core construction, which accommodates rigid mounting with brackets or through bolts.
Features & Benefits:
Rugged lead free vitreous enamel coating
All-welded construction
Self-supporting terminal mounting option
Higher power ratings
Flame-resistant
RoHS compliant
All-welded construction
Self-supporting terminal mounting option
Higher power ratings
Flame-resistant
RoHS compliant
Ohmite Resistors