Ohmite 100kΩ Thick Film Resistor 0.75W ±5% TFSC100KJE
- RS Stock No.:
- 893-2722
- Mfr. Part No.:
- TFSC100KJE
- Brand:
- Ohmite
Discontinued
- RS Stock No.:
- 893-2722
- Mfr. Part No.:
- TFSC100KJE
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 100kΩ | |
| Power Rating | 0.75W | |
| Tolerance | ±5% | |
| Technology | Thick Film | |
| Series | TFS | |
| Maximum Operating Temperature | +200°C | |
| Temperature Coefficient | ±100ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 100kΩ | ||
Power Rating 0.75W | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Series TFS | ||
Maximum Operating Temperature +200°C | ||
Temperature Coefficient ±100ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
Ohmite TFS Series Thick Film Resistors
Ohmite TFS Series thick film resistors have been specifically developed to absorb large amounts of energy by efficient use of its compact mass. Ideal for medical surge protection applications, these thick film resistors offer non-inductive performance in an axial package. Uses include power supply conversion, electron microscopes, X-ray systems, high-resolution CRT displays, and geophysical instrument related products.
Appropriate for medical surge protection applications
Ideal to replace standard carbon composition resistors
Ideal to replace standard carbon composition resistors
