Arcol Ohmite, 2Ω 300W Wire Wound Chassis Mount Resistor C300K2R0E ±10%
- RS Stock No.:
- 893-0870
- Mfr. Part No.:
- C300K2R0E
- Brand:
- Arcol Ohmite
Bulk discount available
Subtotal (1 unit)*
£35.03
(exc. VAT)
£42.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 10 unit(s) shipping from 01 December 2025
- Plus 14 unit(s) shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £35.03 |
| 5 - 9 | £34.05 |
| 10 - 24 | £33.14 |
| 25 - 49 | £32.26 |
| 50 + | £31.42 |
*price indicative
- RS Stock No.:
- 893-0870
- Mfr. Part No.:
- C300K2R0E
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 2Ω | |
| Power Rating | 300W | |
| Series | C300 | |
| Package/Case | Tubular | |
| Tolerance | ±10% | |
| Technology | Wire Wound | |
| Termination Style | Solder | |
| Minimum Operating Temperature | +25°C | |
| Maximum Operating Temperature | +400°C | |
| Minimum Temperature Coefficient | -400ppm/°C | |
| Maximum Temperature Coefficient | +400ppm/°C | |
| Dimensions | 28.58 x 215.9mm | |
| Overall Diameter | 28.58mm | |
| Overall Length | 215.9mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 2Ω | ||
Power Rating 300W | ||
Series C300 | ||
Package/Case Tubular | ||
Tolerance ±10% | ||
Technology Wire Wound | ||
Termination Style Solder | ||
Minimum Operating Temperature +25°C | ||
Maximum Operating Temperature +400°C | ||
Minimum Temperature Coefficient -400ppm/°C | ||
Maximum Temperature Coefficient +400ppm/°C | ||
Dimensions 28.58 x 215.9mm | ||
Overall Diameter 28.58mm | ||
Overall Length 215.9mm | ||
- COO (Country of Origin):
- MX
Ohmite 280 Corrib® Series Fixed Resistors
The 280 series of heavy-duty power resistors from Ohmite are constructed with corrugated resistive wire. The wire is fused to the ceramic core by a protective vitreous coating, ensuring improved durability. The corrugated wire and ribbed construction enables rapid cooling. With a hollow core unit, these power resistors can be fastened to chassis surfaces with brackets and through bolts.
Features & Benefits:
Tinned lug terminals with holes
Adjustable lug supplied with adjustable 300 W models
±10% tolerance
Overload: 10 times rated wattage for 5 seconds
750 W or above models feature silicone coating
Product Applications:
These power resistors are suitable for applications requiring low resistance at high current capacity. For example, the 300 W model has resistances as low as 0.1 Ω. These power resistors are ideal for dynamic braking and motor starting applications.
Related links
- Ohmite, 8Ω 300W Wire Wound Chassis Mount Resistor C300K8R0E ±10%
- Arcol Ohmite, 500mΩ 300W Wire Wound Chassis Mount Resistor C300KR50E ±10%
- Ohmite, 2.5Ω 300W Wire Wound Chassis Mount Resistor C300K2R5E ±10%
- Ohmite, 12Ω 300W Wire Wound Chassis Mount Resistor C300K12RE ±10%
- Arcol Ohmite, 1.6Ω 300W Wire Wound Chassis Mount Resistor C300K1R6E ±10%
- Arcol Ohmite, 4Ω 300W Wire Wound Chassis Mount Resistor C300K4R0E ±10%
- Arcol Ohmite, 20Ω 300W Wire Wound Chassis Mount Resistor C300K20RE ±10%
- Arcol Ohmite, 10Ω 300W Wire Wound Chassis Mount Resistor C300K10RE ±10%
