- RS Stock No.:
- 893-0577
- Mfr. Part No.:
- OTE 25/220-240/700 PC
- Brand:
- Osram
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
£16.98
(exc. VAT)
£20.38
(inc. VAT)
Units | Per unit |
1 - 1 | £16.98 |
2 - 4 | £14.55 |
5 + | £13.91 |
- RS Stock No.:
- 893-0577
- Mfr. Part No.:
- OTE 25/220-240/700 PC
- Brand:
- Osram
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CC Power Supplies with Phasecut
The PhaseCut family of constant current dimmable LED drivers from Osram are designed for indoor applications. They come in a very compact housing which makes them ideal for applications where space is limited. The PhaseCut CC power supplies are compatible with most leading-edge and trailing-edge phase dimmers.
Their PhaseCut functionality, also known as phase control (PC), is a form of power control through pulse-width modulation (PWM).
The E-style clamp can be ordered separately for independent mounting.
Their PhaseCut functionality, also known as phase control (PC), is a form of power control through pulse-width modulation (PWM).
The E-style clamp can be ordered separately for independent mounting.
Note
Osram OT Cable Clamp E-Style for independent mounting is available for purchasing, separately. The OPTOTRONIC cable clamp is on RS Stock No. 171-1597.
Specifications
Attribute | Value |
---|---|
Output Voltage | 18 → 36V |
Maximum Output Power | 25W |
Output Current | 700mA |
Dimmable | Yes |
Input Voltage | 198 → 264 V ac |
Operation | Constant Current |
LED Driver Type | LED Driver |
Dimming Operation | Leading Edge |
AC or DC Input Voltage | ac |
Output | 18 → 36 V @ 700 mA |
Number of Outputs | 1 |
Voltage Rating | 198 → 264V ac |
Configuration | Sealed |
Standards Met | CB, CE, CISPR 15, ENEC 10, IEC 61000-3-2, IEC 61000-3-3, IEC 61347-1, IEC 61347-2-13, IEC 61547, IEC 62384, VDE |
Primary Type | AC-DC |
Power Dissipation | 4.4W |
- RS Stock No.:
- 893-0577
- Mfr. Part No.:
- OTE 25/220-240/700 PC
- Brand:
- Osram
Related links
- Osram LED Driver 27W Output Constant Current Dimmable
- Osram LED Driver 18W Output Constant Current Dimmable
- Osram LED Driver 13W Output Constant Current Dimmable
- Osram LED Driver 35W Output Constant Current Dimmable
- Osram LED Driver 19W Output Constant Current Dimmable
- Osram LED Driver 100W Output Constant Current Dimmable
- Osram LED Driver 30W Output Constant Current Dimmable
- Osram LED Driver 28W Output Constant Current Dimmable