Osram LED Driver, 27 → 50V Output, 35W Output, 700mA Output, Constant Current Dimmable
- RS Stock No.:
- 893-0570
- Mfr. Part No.:
- OTE 35/220-240/700 PC
- Brand:
- Osram
Bulk discount available
Subtotal (1 unit)*
£27.40
(exc. VAT)
£32.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £27.40 |
| 5 - 9 | £25.02 |
| 10 - 24 | £22.61 |
| 25 + | £21.45 |
*price indicative
- RS Stock No.:
- 893-0570
- Mfr. Part No.:
- OTE 35/220-240/700 PC
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 27 → 50V | |
| Maximum Output Power | 35W | |
| Output Current | 700mA | |
| Dimmable | Yes | |
| Input Voltage | 195 → 264 V ac | |
| Operation | Constant Current | |
| LED Driver Type | LED Driver | |
| Dimming Operation | Leading Edge | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP20 | |
| Output | 27 → 50 V @ 700 mA | |
| Number of Outputs | 1 | |
| Voltage Rating | 195 → 264V ac | |
| Configuration | Sealed | |
| Standards Met | CB, CE, CISPR 15, C-Tick, ENEC 10, IEC 61000-3-2, IEC 61000-3-3, IEC 61347-1, IEC 61347-2-13, IEC 61547, IEC 62384, VDE | |
| Power Dissipation | 7W | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 27 → 50V | ||
Maximum Output Power 35W | ||
Output Current 700mA | ||
Dimmable Yes | ||
Input Voltage 195 → 264 V ac | ||
Operation Constant Current | ||
LED Driver Type LED Driver | ||
Dimming Operation Leading Edge | ||
AC or DC Input Voltage ac | ||
IP Rating IP20 | ||
Output 27 → 50 V @ 700 mA | ||
Number of Outputs 1 | ||
Voltage Rating 195 → 264V ac | ||
Configuration Sealed | ||
Standards Met CB, CE, CISPR 15, C-Tick, ENEC 10, IEC 61000-3-2, IEC 61000-3-3, IEC 61347-1, IEC 61347-2-13, IEC 61547, IEC 62384, VDE | ||
Power Dissipation 7W | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- CN
