Osram LED Driver, 18/36 V Output, 18 W Output, 500 mA Leading Edge
- RS Stock No.:
- 893-0568
- Mfr. Part No.:
- OTE 18/220-240/500 PC
- Brand:
- Osram
Subtotal (1 unit)*
£16.80
(exc. VAT)
£20.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 37 unit(s) shipping from 20 April 2026
- Plus 3 unit(s) shipping from 20 April 2026
- Plus 209 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.80 |
*price indicative
- RS Stock No.:
- 893-0568
- Mfr. Part No.:
- OTE 18/220-240/500 PC
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver | |
| Maximum Output Power | 18W | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | Leading Edge | |
| Terminal Type | Screw | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| Standards/Approvals | CB, CE, CISPR 15, ENEC 10, IEC 61000-3-2, IEC 61000-3-3, IEC 61347-1, IEC 61347-2-13, IEC 61547, IEC 62384, VDE | |
| Series | OTE | |
| Configuration | Sealed | |
| Power Dissipation | 3.5W | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver | ||
Maximum Output Power 18W | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation Leading Edge | ||
Terminal Type Screw | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
Standards/Approvals CB, CE, CISPR 15, ENEC 10, IEC 61000-3-2, IEC 61000-3-3, IEC 61347-1, IEC 61347-2-13, IEC 61547, IEC 62384, VDE | ||
Series OTE | ||
Configuration Sealed | ||
Power Dissipation 3.5W | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- CN
CC Power Supplies with Phasecut
The PhaseCut family of constant current dimmable LED drivers from Osram are designed for indoor applications. They come in a very compact housing which makes them ideal for applications where space is limited. The PhaseCut CC power supplies are compatible with most leading-edge and trailing-edge phase dimmers.
Their PhaseCut functionality, also known as phase control (PC), is a form of power control through pulse-width modulation (PWM).
The E-style clamp can be ordered separately for independent mounting.
Note
Osram OT Cable Clamp E-Style for independent mounting is available for purchasing, separately. The OPTOTRONIC cable clamp is on RS Stock No. 171-1597.
Related links
- Osram LED Driver 18 W Output, 500 mA Leading Edge
- Osram LED Driver 19 W Output, 350 mA Leading Edge
- Osram LED Driver 25 W Output, 700 mA Leading Edge
- Osram LED Driver 13 W Output, 350 mA Leading Edge
- Osram LED Driver 18 W Output Phase Cut
- Bailey Electric & Electronics bv LED Driver 12 W Output Trailing Edge
- PowerLED LED Driver 18 W Output, 500 mA
- Recom LED Driver 18 W Output, 500 mA
