Ohmite 50mΩ Wire Wound Resistor 1W ±1% WLBR050FE

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
891-8378
Mfr. Part No.:
WLBR050FE
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

50mΩ

Power Rating

1W

Tolerance

±1%

Technology

Wire Wound

Series

WL

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-25°C

RoHS Status: Not Applicable

COO (Country of Origin):
TW

WL Series Miniature Wirewound Resistors


Ohmite WL series miniature wirewound current sense axial resistors are an ultra-low ohmic value series for current sensing applications. The WL series are available in in a wide resistance range to suit various applications.

Current sensing
Very low inductance
Highest quality standard (96% Alumina) ceramic core
Encapsulated by epoxy moulding compound
Advanced IC encapsulation mould/die technologies


Ohmite Resistors