Arcol Ohmite, 500Ω 600W Thick Film Chassis Mount Resistor TAP600K500E ±10%
- RS Stock No.:
- 891-5187
- Mfr. Part No.:
- TAP600K500E
- Brand:
- Arcol Ohmite
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 891-5187
- Mfr. Part No.:
- TAP600K500E
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 500Ω | |
| Power Rating | 600W | |
| Series | TAP600 | |
| Package/Case | Planar | |
| Tolerance | ±10% | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Minimum Temperature Coefficient | -150ppm/°C | |
| Maximum Temperature Coefficient | +150ppm/°C | |
| Dimensions | 60.8 x 57.2 x 32.5mm | |
| Overall Length | 60.8mm | |
| Overall Width | 57.2mm | |
| Overall Height | 32.5mm | |
Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 500Ω | ||
Power Rating 600W | ||
Series TAP600 | ||
Package/Case Planar | ||
Tolerance ±10% | ||
Technology Thick Film | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Minimum Temperature Coefficient -150ppm/°C | ||
Maximum Temperature Coefficient +150ppm/°C | ||
Dimensions 60.8 x 57.2 x 32.5mm | ||
Overall Length 60.8mm | ||
Overall Width 57.2mm | ||
Overall Height 32.5mm | ||
- COO (Country of Origin):
- AU
Ohmite TAP600 Series Planar Resistors
Ohmite TAP600 heat sinakable planar resistors deliver 600 watts of reliable power to a variety of power conditioning, power transmission, and power control applications. These resistors can be designed for liquid or air cooled heat sink systems.
Dielectric Strength up to 12KV
Special Design for Low Inductance and Capacitance Values
Contacts allow for easy load connection with M5 screws (not included)
Encapsulated with a special resin filled epoxy casing
Special Design for Low Inductance and Capacitance Values
Contacts allow for easy load connection with M5 screws (not included)
Encapsulated with a special resin filled epoxy casing
