Arcol Ohmite 1.5Ω Thick Film Resistor 35W ±5% TCH35P1R50JE
- RS Stock No.:
- 891-5001
- Mfr. Part No.:
- TCH35P1R50JE
- Brand:
- Arcol Ohmite
Discontinued
- RS Stock No.:
- 891-5001
- Mfr. Part No.:
- TCH35P1R50JE
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 1.5Ω | |
| Power Rating | 35W | |
| Tolerance | ±5% | |
| Technology | Thick Film | |
| Series | TCH35 | |
| Package/Case | TO-220 | |
| Maximum Operating Temperature | +175°C | |
| Lead Pitch | 5.33mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 1.5Ω | ||
Power Rating 35W | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Series TCH35 | ||
Package/Case TO-220 | ||
Maximum Operating Temperature +175°C | ||
Lead Pitch 5.33mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- AU
Ohmite TCH TO-220 Thick Film Power Resistors
Ohmite TCH series thick film TO-220 package resistors provide 35W of steady state power when used in well-defined heat sink applications. These very low induction resistors are built under proprietary processes that deliver more power handling capability than other TO220 package resistors of similar size. The TCH series incorporates a single screw mounting tab that connects to the heat sink, and should be accompanied by the use of a thermal compound.
35W Power Rating @ 25°C
Very Low Inductance Design
Single Screw Mounting
Low Thermal Resistance to Heat Sink @ RTH<4.28°C/W
Resistance Element is Electrically Insulated from Metal Heat Sink Mounting Tab
Very Low Inductance Design
Single Screw Mounting
Low Thermal Resistance to Heat Sink @ RTH<4.28°C/W
Resistance Element is Electrically Insulated from Metal Heat Sink Mounting Tab
Metal Film Radial
