Dialight Green Indicator, 12V dc, 17.5mm Mounting Hole Size, Lead Wires Termination, IP67
- RS Stock No.:
- 890-7918
- Mfr. Part No.:
- 657-1603-103F
- Brand:
- Dialight
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 890-7918
- Mfr. Part No.:
- 657-1603-103F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dialight | |
Voltage Rating | 12V dc | |
Light Output Colour | Green | |
Mounting Hole Size | 17.5mm | |
Lamp Type | LED | |
Termination Type | Lead Wires | |
IP Rating | IP67 | |
Bezel Style | Prominent | |
Bezel Colour | Green | |
Current Rating | 20mA | |
Length | 33.5mm | |
Select all | ||
---|---|---|
Brand Dialight | ||
Voltage Rating 12V dc | ||
Light Output Colour Green | ||
Mounting Hole Size 17.5mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Bezel Colour Green | ||
Current Rating 20mA | ||
Length 33.5mm | ||
- COO (Country of Origin):
- MX
657 Series
The professional 657 series from Dialight are a range of watertight panel mount indicators that are designed to be used in a variety of applications. This series of indicator is available in red, yellow, green, blue, orange and white.
IP67 / NEMA 4X
Cool-to-the-touch Operation
Resistant to shock and vibration
Low Profile Flat or Wide Angle Domed Versions Available
RoHS compliant
Anti-Capillary Wire
LED Technology engineered for up to 100k hours of operation
Cool-to-the-touch Operation
Resistant to shock and vibration
Low Profile Flat or Wide Angle Domed Versions Available
RoHS compliant
Anti-Capillary Wire
LED Technology engineered for up to 100k hours of operation
Dialight LED Panel Mount Indicators