Molex SlimStack Series Straight Surface Mount PCB Socket, 8-Contact, 2-Row, 0.4mm Pitch, Solder Termination
- RS Stock No.:
- 890-3569
- Mfr. Part No.:
- 505004-0810
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-3569
- Mfr. Part No.:
- 505004-0810
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 0.4mm | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Connector System | Board to Board | |
| Current Rating | 3.0 A, 300.0mA | |
| Voltage Rating | 50.0 V | |
| Series | SlimStack | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series Number | 505004 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 0.4mm | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Connector System Board to Board | ||
Current Rating 3.0 A, 300.0mA | ||
Voltage Rating 50.0 V | ||
Series SlimStack | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Series Number 505004 | ||
- COO (Country of Origin):
- JP
Slimstack Hybrid 505004 Series Receptacle
Molex Slimstack Hybrid Board-to-Board connector, with it's ultra-compact design and electrical reliability make this PCB connector ideal for battery and power applications as well as mobile phone devices and medical equipment.
For mating part please see 890-3562
For mating part please see 890-3562
The Molex SlimStack™ family of Micro SMT 0.50 mm stacking Board-to-Board connectors have a durable blade-on-beam contact and tails that provide strong solder fillets. The design of the SlimStack Board-to-Board connectors includes a metal friction lock that provides extra mating retention. This makes these SlimStack Board-to-Board connectors ideal for portable applications subjected to vibration or shock.
