Dialight Red Indicator, 5V dc, 6.4mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 890-1822
- Mfr. Part No.:
- 559-0102-003F
- Brand:
- Dialight
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 890-1822
- Mfr. Part No.:
- 559-0102-003F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dialight | |
Voltage Rating | 5V dc | |
Light Output Colour | Red | |
Mounting Hole Size | 6.4mm | |
Lamp Type | LED | |
Termination Type | Lead Wires | |
Bezel Style | Prominent | |
Bezel Colour | Black | |
Current Rating | 7.5mA | |
Intensity | 8mcd | |
Length | 16.5mm | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand Dialight | ||
Voltage Rating 5V dc | ||
Light Output Colour Red | ||
Mounting Hole Size 6.4mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Current Rating 7.5mA | ||
Intensity 8mcd | ||
Length 16.5mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- MX
LED Indicators, 6.35mm Mount, 559 Series
The 559 series of LED panel mount indicators from Dialight are suitable for a wide range of applications such as electronic test equipment, process controls, medical equipment and hand-held devices.
Long life - typically 100K hours
RoHS compliant
Low power consumption - uses up to 90% less energy
No heat generated
Resistant to shock and vibration
Available in both 2 or 3 bi-colour leaded models
Three leaded bi-colour version allows for additional colour variations
Snap-in fixing requires no additional hardware
6.35mm coloured diffused lens
Housing meets UL94V-0
7.4mm bezel black housing enhances LED contrast
RoHS compliant
Low power consumption - uses up to 90% less energy
No heat generated
Resistant to shock and vibration
Available in both 2 or 3 bi-colour leaded models
Three leaded bi-colour version allows for additional colour variations
Snap-in fixing requires no additional hardware
6.35mm coloured diffused lens
Housing meets UL94V-0
7.4mm bezel black housing enhances LED contrast