Dialight Blue Indicator, 24V dc, 25.4mm Mounting Hole Size, IP66
- RS Stock No.:
- 890-1484
- Mfr. Part No.:
- 556-3804-304F
- Brand:
- Dialight
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 890-1484
- Mfr. Part No.:
- 556-3804-304F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dialight | |
Voltage Rating | 24V dc | |
Light Output Colour | Blue | |
Mounting Hole Size | 25.4mm | |
Lamp Type | LED | |
IP Rating | IP66 | |
Bezel Style | Prominent | |
Bezel Colour | Silver | |
Current Rating | 32mA | |
Length | 27.7mm | |
Select all | ||
---|---|---|
Brand Dialight | ||
Voltage Rating 24V dc | ||
Light Output Colour Blue | ||
Mounting Hole Size 25.4mm | ||
Lamp Type LED | ||
IP Rating IP66 | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Current Rating 32mA | ||
Length 27.7mm | ||
- COO (Country of Origin):
- MX
LED Indicators, 25.4mm, Panel Mount, 556 Series
The 556 series of LED panel mount indicators from Dialight are suitable for a wide range of applications such as electronic instrument panels, safety applications, vending machines and many more.
Safety standards - UL and NEMA
Voltage range of 12 to 125Vdc, 125 and 230Vac
Tamper-proof / Designed for high durability
Daylight viewable
Long life, lasting up to 100k hours
Low profile or wide angle domed lens options available
Voltage range of 12 to 125Vdc, 125 and 230Vac
Tamper-proof / Designed for high durability
Daylight viewable
Long life, lasting up to 100k hours
Low profile or wide angle domed lens options available