Matrix E-block RF Transceiver Evaluation Board 433MHz EB063-433
- RS Stock No.:
- 889-2857
- Mfr. Part No.:
- EB063-433
- Brand:
- Matrix Technology Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 889-2857
- Mfr. Part No.:
- EB063-433
- Brand:
- Matrix Technology Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Matrix Technology Solutions | |
| RF Technology | RF Transceiver | |
| Kit Classification | Evaluation Board | |
| Frequency | 433MHz | |
| Kit Name | E-block | |
| Select all | ||
|---|---|---|
Brand Matrix Technology Solutions | ||
RF Technology RF Transceiver | ||
Kit Classification Evaluation Board | ||
Frequency 433MHz | ||
Kit Name E-block | ||
EB063-433 E-block ISM-band RF Board, 433 MHz
The EB063-433 board allows you to add RF communications into your designs at 433 MHz.
Features & Benefits of the EB063-433 RF Board
Can switch between transmit and receive mode at baud rates of up to 115 kbps
Programmable receiver bandwidth and sensitivity
Range of up to 300 metres
Features & Benefits of the EB063-433 RF Board
Can switch between transmit and receive mode at baud rates of up to 115 kbps
Programmable receiver bandwidth and sensitivity
Range of up to 300 metres
E-blocks Boards
E-blocks from Matrix Technology are small circuit boards with a block of electronics that are typically found in an electronic or embedded system. They be quickly snapped together to form a fully functioning systems and this ease of use makes them ideal for rapid prototyping.
Currently there are more than 50 E-Block boards available. From simple LED boards to sensors, Bluetooth, Motor Control, RFID, LCD Display, WiFi, GPS and many more. Whether you are PIC or Arduino programming or working with other hardware platforms there is sure to be something to suit your needs.
E-blocks are supported with software and courseware (including PIC, dsPIC, ARM and AVR Arduino IDE, Flowcode).
Currently there are more than 50 E-Block boards available. From simple LED boards to sensors, Bluetooth, Motor Control, RFID, LCD Display, WiFi, GPS and many more. Whether you are PIC or Arduino programming or working with other hardware platforms there is sure to be something to suit your needs.
E-blocks are supported with software and courseware (including PIC, dsPIC, ARM and AVR Arduino IDE, Flowcode).
