Texas Instruments DEVPACK-WATCH, SensorTag 1.3in LCD Evaluation Kit

Subtotal (1 unit)*

£7.42

(exc. VAT)

£8.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£7.42

*price indicative

RS Stock No.:
889-2481
Mfr. Part No.:
DEVPACK-WATCH
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Diagonal Display Size

1.3in

Display Technology

LCD

Kit Classification

Evaluation Kit

Kit Name

SensorTag

Watch DevPack for SimpleLink SensorTag Evaluation Kit


The Watch DevPack enables you to add a 1.3 inch graphics display to the SimpleLink™ SensorTag Evaluation Kit by plugging it into the kit expansion header. With SensorTag technology you can easily develop Cloud applications using the SensorTag app that is available via iOS and Android.

Features & Benefits of the Watch DevPack
•96 x 96 pixel LS013B4DN04 graphics display from Sharp
•SensorTag outer rubber sleeve included to fit the display
•Exceptional viewing angles
•High contrast images or text
•SPI serial communications controlled
•Perfect for wearables and many other portable displays


Bluetooth - Texas Instruments