Ledil C13226_DOROTHY-4-A, Dorothy Series LED Lens, 152 ° Round Beam
- RS Stock No.:
- 889-2147
- Mfr. Part No.:
- C13226_DOROTHY-4-A
- Brand:
- Ledil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 889-2147
- Mfr. Part No.:
- C13226_DOROTHY-4-A
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | Dorothy | |
Emission Pattern | Round | |
Viewing Angle | 152 ° | |
Affixing Method | Pin | |
For Use With | Cree XP-E, Cree XP-E2, Cree XP-G, Cree XP-G2, Cree XT-E, Lumileds LUXEON A, Lumileds LUXEON R, Lumileds LUXEON Rebel, Nichia NCSxx19A, Nichia NCSxx19B, Nichia NVSxx19A, Nichia NVSxx19B, Nichia NVSxx19C, Samsung LH351Z | |
Dimensions | 50.6 (Dia.) x 4.5mm | |
Clear or Diffused | Clear | |
Diameter | 50.6mm | |
Height | 4.5mm | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series Dorothy | ||
Emission Pattern Round | ||
Viewing Angle 152 ° | ||
Affixing Method Pin | ||
For Use With Cree XP-E, Cree XP-E2, Cree XP-G, Cree XP-G2, Cree XT-E, Lumileds LUXEON A, Lumileds LUXEON R, Lumileds LUXEON Rebel, Nichia NCSxx19A, Nichia NCSxx19B, Nichia NVSxx19A, Nichia NVSxx19B, Nichia NVSxx19C, Samsung LH351Z | ||
Dimensions 50.6 (Dia.) x 4.5mm | ||
Clear or Diffused Clear | ||
Diameter 50.6mm | ||
Height 4.5mm | ||
- COO (Country of Origin):
- CN
LEDiL DOROTHY Series LED Lenses
The DOROTHY series from LEDiL, are a family of LED lenses with side-emitting optics designed especially for anti-panic area lighting. These round multi-LED lenses have a diameter of 50.6 mm and are designed for use with four LEDs.
Made using an optical grade PMMA, the DOROTHY lenses offer a high UV and temperature resistance. They fasten into place using positioning pins.
DOROTHY lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the DOROTHY lenses offer a high UV and temperature resistance. They fasten into place using positioning pins.
DOROTHY lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Speciality LED Lenses