Heatsink, Power Series SSR, 44.5 x 81.6 x 122.2mm, DIN Rail
- RS Stock No.:
- 889-1857
- Mfr. Part No.:
- SSR-HS
- Brand:
- Opto 22
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 889-1857
- Mfr. Part No.:
- SSR-HS
- Brand:
- Opto 22
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Opto 22 | |
For Use With | Power Series SSR | |
Length | 44.5mm | |
Width | 81.6mm | |
Height | 122.2mm | |
Dimensions | 44.5 x 81.6 x 122.2mm | |
Mounting | DIN Rail | |
Colour | Black | |
Select all | ||
---|---|---|
Brand Opto 22 | ||
For Use With Power Series SSR | ||
Length 44.5mm | ||
Width 81.6mm | ||
Height 122.2mm | ||
Dimensions 44.5 x 81.6 x 122.2mm | ||
Mounting DIN Rail | ||
Colour Black | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
OPTO 22 - P Series Solid State Relays
The OPTO 22 P-series of solid state relays have been professionally designed to switch on or off when external voltage is applied across its control terminals. The compact, solid state relays feature 4,000 volts of optical isolation, have a rugged design and are UL and CSA recognised.
4,000 volts of optical isolation
Compact, rugged design
UL and CSA recognised
Compact, rugged design
UL and CSA recognised
RS 889-1851 sold in packs of 10.
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.