Lumex Panel Mount Indicator

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
888-6543
Mfr. Part No.:
SSI-LXH387YD
Brand:
Lumex
Find similar products by selecting one or more attributes.
Select all

Brand

Lumex

Mounting Type

Through Hole

COO (Country of Origin):
TW

SSI-LXH387 T-4.9mm Freznel Lens Indicator - QuasarBrite™


The Lumex QuasarBrite™ range of LED’s have been designed to offer a high level of brightness yet maintain a slimmer footprint making them ideally suited to space restricted applications. They are also extremely efficient with no loss in performance.

Potential Applications:
Front panel status indicators
Alarm/warning indicators
Front panel circuit fault indicators
Instrument control panels
Medical diagnostics indicators
Industrial automation control panels

State-of-the-art high brightness LED chip technology
Choice of LED colours and lens finishes
Easy instillation through panel
Blinking LED
With internal resistor for 5V and 12V operation
With connector


LED Panel Indicators, Lumex