Lumex Panel Mount Indicator
- RS Stock No.:
- 888-6483
- Mfr. Part No.:
- SSI-LXH072SRD
- Brand:
- Lumex
Discontinued
- RS Stock No.:
- 888-6483
- Mfr. Part No.:
- SSI-LXH072SRD
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- TW
SSI-LXH072 Black Panel Indicator - QuasarBrite™
The Lumex QuasarBrite™ range of LEDs have been designed to offer a high level of brightness yet maintain a slimmer footprint making them ideally suited to space restricted applications. They are also extremely efficient with no loss in performance.
Potential Applications:
Front panel status indicators
Alarm/warning indicators
Front panel circuit fault indicators
Instrument control panels
Medical diagnostics indicators
Industrial automation control panels
Potential Applications:
Front panel status indicators
Alarm/warning indicators
Front panel circuit fault indicators
Instrument control panels
Medical diagnostics indicators
Industrial automation control panels
State-of-the-art high brightness LED chip technology
Choice of LED colours and lens finishes
Easy instillation through panel
Blinking LED
With internal resistor for 5V and 12V operation
With connector
Choice of LED colours and lens finishes
Easy instillation through panel
Blinking LED
With internal resistor for 5V and 12V operation
With connector
LED Panel Indicators, Lumex
