Lumex2.6 V Red LED 3224 (1209) SMD, SML-LXL1209SIC-TR
- RS Stock No.:
- 888-6240
- Mfr. Part No.:
- SML-LXL1209SIC-TR
- Brand:
- Lumex
Discontinued
- RS Stock No.:
- 888-6240
- Mfr. Part No.:
- SML-LXL1209SIC-TR
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| LED Colours | Red | |
| Package Type | 3224 (1209) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.6 V | |
| Luminous Intensity | 600 mcd | |
| Viewing Angle | 30 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 636 nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Forward Current | 160mA | |
| Dimensions | 3.2 x 2.4 x 2.6mm | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
LED Colours Red | ||
Package Type 3224 (1209) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.6 V | ||
Luminous Intensity 600 mcd | ||
Viewing Angle 30 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 636 nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Forward Current 160mA | ||
Dimensions 3.2 x 2.4 x 2.6mm | ||
- COO (Country of Origin):
- TW
OctoLED Range 1209
The Lumex range of OctoLEDs have been professionally designed to combine SMT convenience with through-hole T-5 mm LED size features. The economical and highly reliable series of LEDs and accessories features High Brightness Chip Technology and is available in a wide range of colours and lens finishes.
High Brightness Chip Technology
Wide range of colours and lens finishes
Easy installation
LED size 1209
Wide range of colours and lens finishes
Easy installation
LED size 1209
Visible Light LEDs, Lumex
