DeWALT DCB183B-XJ 2Ah 18V Rechargeable Power Tool Battery, For DeWALT 18V XR Tools
- RS Stock No.:
- 888-3689
- Mfr. Part No.:
- DCB183B-XJ
- Brand:
- DeWALT
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£272.23
(exc. VAT)
£326.68
(inc. VAT)
- RS Stock No.:
- 888-3689
- Mfr. Part No.:
- DCB183B-XJ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Battery Type | Li-Ion | |
| Voltage Rating | 18V | |
| Battery Capacity | 2Ah | |
| For Use With | 18V XR Li-Ion DEWALT Tools | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Battery Type Li-Ion | ||
Voltage Rating 18V | ||
Battery Capacity 2Ah | ||
For Use With 18V XR Li-Ion DEWALT Tools | ||
Related links
- DeWALT DCB184B-XJ 5 Ah 18 V Rechargeable Power Tool Battery, For Use With 18V XR Li-Ion DEWALT Tools
- DeWALT DCB124-XJ 3 Ah 12 V Rechargeable Power Tool Battery 10.8 V XR and 12 V XR Tools
- DeWALT DCB182-XJ 4Ah 18V Power Tool Battery, For DeWALT 18V XR Tools
- DeWALT DCB184-XJ 5 Ah 18 V Power Tool Battery, For Use With 18V XR Li-Ion DEWALT Tools
- FEIN 92604343020 12 Ah 18V Rechargeable Power Tool Battery
- DeWALT DCB1102E2-GB 1.7 Ah 18 V Power Tool Battery Pack, For Use With DeWalt 18V XR Tools
- DeWALT DCB1104H2-QW 5 Ah 18 V Power Tool Battery Pack, For Use With 18V XR Li-Ion DEWALT Tools
- DeWALT DCB182-XJ 4 Ah 18 V Power Tool Battery, For Use With XR Tools

