Fluke TiS60 Thermal Imaging Camera, -20 → +550 °C, 260 x 195pixel Detector Resolution
- RS Stock No.:
- 888-2507
- Mfr. Part No.:
- FLK-TIS65 9HZ
- Brand:
- Fluke
Unavailable
RS will no longer stock this product.
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 887-8851
Each
£3,344.00
(exc. VAT)
£4,012.80
(inc. VAT)
- RS Stock No.:
- 888-2507
- Mfr. Part No.:
- FLK-TIS65 9HZ
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Temperature Measurement Range | -20 → +550 °C | |
| Detector Resolution | 260 x 195pixel | |
| Display Resolution | 320 x 240pixel | |
| Model Number | TiS60 | |
| Thermal Sensitivity | ≤0.08 °C @ 30 | |
| Best Temperature Measurement Accuracy | ±2 °C | |
| Focus Type | Manual | |
| Refresh Rate | 9Hz | |
| Minimum Focus Distance | 150mm | |
| Display Size | 3.5in | |
| Spatial Resolution IFOV | 2.4mrad | |
| Weight | 770g | |
| Minimum Focus | 150 mm | |
| Model Number p | TiS60 | |
| Application | Commercial, Industrial | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Temperature Measurement Range -20 → +550 °C | ||
Detector Resolution 260 x 195pixel | ||
Display Resolution 320 x 240pixel | ||
Model Number TiS60 | ||
Thermal Sensitivity ≤0.08 °C @ 30 | ||
Best Temperature Measurement Accuracy ±2 °C | ||
Focus Type Manual | ||
Refresh Rate 9Hz | ||
Minimum Focus Distance 150mm | ||
Display Size 3.5in | ||
Spatial Resolution IFOV 2.4mrad | ||
Weight 770g | ||
Minimum Focus 150 mm | ||
Model Number p TiS60 | ||
Application Commercial, Industrial | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US

