RS PRO Non-Fused Terminal Block, 2 x 12-Way, 2.5 → 20A, 2.5 mm² Wire, Screw Down Termination
- RS Stock No.:
- 886-9245
- Brand:
- RS PRO
Subtotal (1 pack of 2 units)*
£4.62
(exc. VAT)
£5.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £2.31 | £4.62 |
*price indicative
- RS Stock No.:
- 886-9245
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Ways | 2 x 12 | |
| Current Rating | 2.5 → 20A | |
| Wire Size | 2.5 mm² | |
| Termination Method | Screw Down | |
| Mounting Type | Cable Mount | |
| Material | Polyamide | |
| Voltage Rating | 450 V | |
| Maximum Operating Temperature | +105°C | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Ways 2 x 12 | ||
Current Rating 2.5 → 20A | ||
Wire Size 2.5 mm² | ||
Termination Method Screw Down | ||
Mounting Type Cable Mount | ||
Material Polyamide | ||
Voltage Rating 450 V | ||
Maximum Operating Temperature +105°C | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- CN
