Nordic Semiconductor nRF8002 Bluetooth Smart (BLE) Development Kit NRF8002-DK
- RS Stock No.:
- 885-5836
- Mfr. Part No.:
- NRF8002-DK
- Brand:
- Nordic Semiconductor
Discontinued
- RS Stock No.:
- 885-5836
- Mfr. Part No.:
- NRF8002-DK
- Brand:
- Nordic Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nordic Semiconductor | |
| RF Technology | Bluetooth Smart (BLE) | |
| Kit Classification | Development Kit | |
| Featured Device | nRF8002 | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Nordic Semiconductor | ||
RF Technology Bluetooth Smart (BLE) | ||
Kit Classification Development Kit | ||
Featured Device nRF8002 | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- PH
nRF8002 Bluetooth Smart Proximity Development Kit
The nRF8002 Development Kit is a development platform that enables engineers to develop a range of Bluetooth Smart applications based around Proximity and Alert use-cases using only the nRFgo Studio and without the need for any application code.
Bluetooth Smart proximity tag
Buzzer, LEDs and pushbuttons
Coin cell battery operation
Access to Direct Test Mode (DTM) Interface
nRFgo Starter Kit compatible
Proximity Demo Application
Kit contains:
1 x nRF8002 radio module with PCB antenna
1 x Bluetooth Smart Master Emulator USB dongle
Buzzer, LEDs and pushbuttons
Coin cell battery operation
Access to Direct Test Mode (DTM) Interface
nRFgo Starter Kit compatible
Proximity Demo Application
Kit contains:
1 x nRF8002 radio module with PCB antenna
1 x Bluetooth Smart Master Emulator USB dongle
Supplied with
5 x nRF8002 samples, USB cable, Getting Started Guide
Related links
- Nordic Semiconductor Bluetooth Smart (BLE) Development Kit for nRF51422, nRF51822 2.4GHz NRF51-DK
- Cypress Semiconductor Pioneer CY8C4247LQI-BL483 Bluetooth Smart (BLE) Development Kit CY8CKIT-042-BLE
- Infineon Solar-Powered Beacon Bluetooth Smart (BLE) Development Kit CYALKIT-E03
- Nordic Semiconductor nRF52840 Bluetooth Development Kit for nRF52840 SoC 2.4GHz NRF52840-DK
- Nordic Semiconductor nRF5340 DK SEGGER J-Link Bluetooth, ZigBee Development Kit for nRF5340 SoC 2.4GHz nRF5340-DK
- Nordic Semiconductor nRF52810, nRF52832 Bluetooth Development Kit for nRF52832 & nRF52810 SoC 2.4GHz nRF52-DK
- Microchip PICtail Plus RN4870 Bluetooth Smart (BLE) Daughter Board RN-4870-SNSR
- Nordic Semiconductor nRF9160 DK Development kit nRF9160 Development Kit 2.4GHz nRF9160-DK
