Atlantic 1kW Infrared Heater, Wall Mounted
- RS Stock No.:
- 883-8884
- Mfr. Part No.:
- 542410
- Brand:
- Atlantic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 883-8884
- Mfr. Part No.:
- 542410
- Brand:
- Atlantic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atlantic | |
| Maximum Output Power | 1kW | |
| Mounting | Wall Mounted | |
| Control Type | Thermostat | |
| Series | SOLIUS | |
| Depth | 98mm | |
| Dimensions | 595 x 98 x 450mm | |
| Height | 450mm | |
| Width | 595mm | |
| Select all | ||
|---|---|---|
Brand Atlantic | ||
Maximum Output Power 1kW | ||
Mounting Wall Mounted | ||
Control Type Thermostat | ||
Series SOLIUS | ||
Depth 98mm | ||
Dimensions 595 x 98 x 450mm | ||
Height 450mm | ||
Width 595mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
