Wurth, WE-KI, 1008A Shielded Wire-wound SMD Inductor with a Ceramic Core, 390 nH Wire-Wound 470mA Idc Q:45
- RS Stock No.:
- 883-0118
- Mfr. Part No.:
- 744762239A
- Brand:
- Wurth Elektronik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 883-0118
- Mfr. Part No.:
- 744762239A
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 390 nH | |
| Maximum DC Current | 470mA | |
| Package/Case | 1008A | |
| Length | 2.5mm | |
| Depth | 2mm | |
| Height | 1.6mm | |
| Dimensions | 2.5 x 2 x 1.6mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 1.06Ω | |
| Series | WE-KI | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 530MHz | |
| Maximum Operating Temperature | +125°C | |
| Priced to Clear | Yes | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 45 | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 390 nH | ||
Maximum DC Current 470mA | ||
Package/Case 1008A | ||
Length 2.5mm | ||
Depth 2mm | ||
Height 1.6mm | ||
Dimensions 2.5 x 2 x 1.6mm | ||
Shielded Yes | ||
Maximum DC Resistance 1.06Ω | ||
Series WE-KI | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 530MHz | ||
Maximum Operating Temperature +125°C | ||
Priced to Clear Yes | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 45 | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- MY
Wurth 1008 WE-KI Series Wire-Wound Inductors
Wurth WE-KI Series 1008 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.
Related links
- Wurth 1008A Shielded Wire-wound SMD Inductor with a Ceramic Core, 120 nH Wire-Wound 800mA Idc Q:45
- Wurth 1008A Shielded Wire-wound SMD Inductor with a Ceramic Core, 180 nH Wire-Wound 800mA Idc Q:45
- Wurth 1008A Shielded Wire-wound SMD Inductor with a Ceramic Core, 220 nH Wire-Wound 800mA Idc Q:45
- TE Connectivity 1008 Wire-wound SMD Inductor 470 nH ±5% Wire-Wound 470mA Idc Q:45
- TE Connectivity 1008 Unshielded Wire-wound SMD Inductor 470 nH ±5% Wire-Wound 470mA Idc Q:45
- Wurth 1008A Shielded Wire-wound SMD Inductor with a Ceramic Core, 560 nH ±5% Wire-Wound 310mA Idc Q:45
- Wurth 1008A Shielded Wire-wound SMD Inductor with a Ceramic Core, 820 nH ±5% Wire-Wound 180mA Idc Q:45
- Wurth 1008A Shielded Wire-wound SMD Inductor with a Ceramic Core, 270 nH ±5% Wire-Wound 600mA Idc Q:45

