onsemi Digital Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, SMBus, ±3°C, 6 Pins
- RS Stock No.:
- 882-9789
- Mfr. Part No.:
- NCT275BFCT2G
- Brand:
- ON Semiconductor
Discontinued
- RS Stock No.:
- 882-9789
- Mfr. Part No.:
- NCT275BFCT2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Sensor Function | Temperature | |
| Output Type | Digital | |
| Interface Type | Serial-I2C, SMBus | |
| Accuracy | ±3°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -55 °C | |
| Operating Temperature Range | -55 → +125 °C | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Length | 1.36mm | |
| Height | 0.6mm | |
| Width | 0.85mm | |
| Dimensions | 1.36 x 0.85 x 0.6mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Sensor Function Temperature | ||
Output Type Digital | ||
Interface Type Serial-I2C, SMBus | ||
Accuracy ±3°C | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Minimum Operating Temperature -55 °C | ||
Operating Temperature Range -55 → +125 °C | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Length 1.36mm | ||
Height 0.6mm | ||
Width 0.85mm | ||
Dimensions 1.36 x 0.85 x 0.6mm | ||
- COO (Country of Origin):
- PH
NCT175 NCT275 Digital Temperature Sensors
The NCT175 and NCT275 digital temperature sensors convert temperature measurements into digital readings using a 12-bit ADC. Ideal applications include computer thermal monitoring, thermal protection, isolated sensing, battery management, office electronics, electronic test equipment, thermostat controls and thermal management of systems.
Features;
- 2-Wire serial interface
- Over temperature/interrupt output pin
- 3.0 V to 5.5 V voltage range
- -55°C to +125°C temperature range
- Shutdown mode
- 8-Pin Micro8™ package (NCT175)
- 6-Pin CSP package (NCT275)
Temperature & Humidity Sensors, ON Semiconductor
