ON Semiconductor NCP1248AD100R2G, PWM Current Mode Controller, 109 kHz, -0.3 → 28 V, 7-Pin SOIC

Discontinued
Packaging Options:
RS Stock No.:
882-9749
Mfr. Part No.:
NCP1248AD100R2G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Switching Frequency

109 kHz

Control Method

Current

Fall Time

70ns

Mounting Type

Surface Mount

Rise Time

70ns

Package Type

SOIC

Pin Count

7

Topology

Flyback

Dimensions

5 x 4 x 1.5mm

Maximum Duty Cycle

80%

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
PH

AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor


Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.