Carling Technologies Thermal Magnetic Circuit Breaker - M Single Pole Panel Mount, 15A Current Rating
- RS Stock No.:
- 881-5030
- Mfr. Part No.:
- MF1-B-34-615-1-BB6-B-C
- Brand:
- Carling Technologies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 881-5030
- Mfr. Part No.:
- MF1-B-34-615-1-BB6-B-C
- Brand:
- Carling Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Carling Technologies | |
Current Rating | 15A | |
Number of Poles | 1 | |
Series | M | |
Application | Automotive, Communication Equipment, Generators, Marine Applications, Medical Equipment, Power Supplies | |
Tripping Mechanism | Hydraulic-Magnetic | |
Reset Actuator Type | Rocker | |
Mounting Style | Panel Mount | |
Mounting Hole Length | 18mm | |
Mounting Hole Size | 18.03 x 37.08mm | |
Overall Depth | 48mm | |
Mounting Hole Width | 37.1mm | |
Overall Dimensions | 19.56 x 39.62 x 48mm | |
Rated DC Voltage | 80V | |
Break Time | Medium | |
Overall Length | 19.6mm | |
Terminal Contact Type | Quick Connect | |
Breaking Capacity at Maximum Voltage Rating | 600 A @ 80 V dc | |
Circuit Breaker Type | MCB | |
Select all | ||
---|---|---|
Brand Carling Technologies | ||
Current Rating 15A | ||
Number of Poles 1 | ||
Series M | ||
Application Automotive, Communication Equipment, Generators, Marine Applications, Medical Equipment, Power Supplies | ||
Tripping Mechanism Hydraulic-Magnetic | ||
Reset Actuator Type Rocker | ||
Mounting Style Panel Mount | ||
Mounting Hole Length 18mm | ||
Mounting Hole Size 18.03 x 37.08mm | ||
Overall Depth 48mm | ||
Mounting Hole Width 37.1mm | ||
Overall Dimensions 19.56 x 39.62 x 48mm | ||
Rated DC Voltage 80V | ||
Break Time Medium | ||
Overall Length 19.6mm | ||
Terminal Contact Type Quick Connect | ||
Breaking Capacity at Maximum Voltage Rating 600 A @ 80 V dc | ||
Circuit Breaker Type MCB | ||
Carling Technologies M-Series Circuit Breakers
Carling Technologies M-Series miniature hydraulic/magnetic circuit breakers ideally designed for demanding applications requiring space saving features. The M series design features a snap-in front panel mounting in a compact, space saving, parallel pole configuration. The circuit breakers feature two uniquely designed terminals that provide the highest level of balanced circuit protection.
The M series breakers are available in choices of rocker actuator styles and colours, including paddle and baton style handle actuators, push-to-reset and push-pull pushbutton actuators, Visi-Rocker two colour actuators, as well as non-illuminated or illuminated rocker versions with LED or neon bulbs.
The exclusive Rockerguard bezel helps prevent inadvertent actuation and wiping contact design insures long-term reliability. The M-Series circuit breakers are available in 1 & 2 poles or parallel poles, up to 250 V ac or 80 V dc with choices of time delays, terminals, panel hardware, actuator styles, colours, and imprinting.
The M series breakers are available in choices of rocker actuator styles and colours, including paddle and baton style handle actuators, push-to-reset and push-pull pushbutton actuators, Visi-Rocker two colour actuators, as well as non-illuminated or illuminated rocker versions with LED or neon bulbs.
The exclusive Rockerguard bezel helps prevent inadvertent actuation and wiping contact design insures long-term reliability. The M-Series circuit breakers are available in 1 & 2 poles or parallel poles, up to 250 V ac or 80 V dc with choices of time delays, terminals, panel hardware, actuator styles, colours, and imprinting.
Compact Design
Parallel Pole Configuration designed one rack units
Parallel Pole Configuration designed one rack units
Hydraulic/Magnetic Circuit Breaker