Carling Technologies Thermal Magnetic Circuit Breaker - A 2 Pole Panel Mount, 10A Current Rating
- RS Stock No.:
- 881-4810
- Mfr. Part No.:
- AM2-B0-34-610-201-C
- Brand:
- Carling Technologies
- RS Stock No.:
- 881-4810
- Mfr. Part No.:
- AM2-B0-34-610-201-C
- Brand:
- Carling Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Current Rating | 10A | |
| Number of Poles | 2 | |
| Series | A | |
| Application | Generators, Marine Applications, Military, Renewable Energy Systems, Telecommunications, Welder | |
| Tripping Mechanism | Hydraulic-Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Mounting Style | Panel Mount | |
| Mounting Hole Diameter | 13.1mm | |
| Special Features | Meets IP68 Requirement, Specially Constructed Version Available For Applications Requiring CE Markings, The Metal Toggle Option was Tested to MIL-PRF-55629C for Ingress Protection When Mounted in a Panel | |
| Rated DC Voltage | 80V | |
| Break Time | Medium | |
| Overall Length | 37.9mm | |
| Overall Dimensions | 37.85 x 77.9 x 50.8mm | |
| Mounting Hole Size | 13.09 (Dia.)mm | |
| Breaking Capacity at Maximum Voltage Rating | 5000 A @ 80 V dc | |
| Overall Depth | 50.8mm | |
| Terminal Contact Type | Screw | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Current Rating 10A | ||
Number of Poles 2 | ||
Series A | ||
Application Generators, Marine Applications, Military, Renewable Energy Systems, Telecommunications, Welder | ||
Tripping Mechanism Hydraulic-Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Mounting Style Panel Mount | ||
Mounting Hole Diameter 13.1mm | ||
Special Features Meets IP68 Requirement, Specially Constructed Version Available For Applications Requiring CE Markings, The Metal Toggle Option was Tested to MIL-PRF-55629C for Ingress Protection When Mounted in a Panel | ||
Rated DC Voltage 80V | ||
Break Time Medium | ||
Overall Length 37.9mm | ||
Overall Dimensions 37.85 x 77.9 x 50.8mm | ||
Mounting Hole Size 13.09 (Dia.)mm | ||
Breaking Capacity at Maximum Voltage Rating 5000 A @ 80 V dc | ||
Overall Depth 50.8mm | ||
Terminal Contact Type Screw | ||
- COO (Country of Origin):
- MX
Carling Technologies A-Series Circuit Breakers
Approvals
UL Listed – UL Standard 489A
CSA Accepted
TUV Certified
VDE Certified
