Carling Technologies Thermal Magnetic Circuit Breaker - CLB Single Pole Panel Mount, 20A Current Rating

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
881-1088
Mfr. Part No.:
CLB-203-11A3N-B-A
Brand:
Carling Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Carling Technologies

Current Rating

20A

Number of Poles

1

Series

CLB

Application

Audio Visual Equipment, Household Appliances, Marine Applications, Medical Equipment, Power Strips, Power Supplies, Transportation

Tripping Mechanism

Thermal

Reset Actuator Type

Button

Rated AC Voltage

250V

Mounting Style

Panel Mount

Overall Depth

58.6mm

Terminal Contact Type

Pin

Special Features

A Compact Single Pole Push to reset Family Of Thermal Circuit Breaker

Mounting Hole Size

10 x 11.2mm

Mounting Hole Length

10mm

Rated DC Voltage

32V

Break Time

Time Delayed

Overall Length

35mm

Overall Dimensions

35 x 14.5 x 58.6mm

Mounting Hole Width

11.2mm

Breaking Capacity at Maximum Voltage Rating

2500 A @ 32 V dc

COO (Country of Origin):
TW

Carling Technologies CLB-Series Circuit Breakers


Carling Technologies CLB-Series is a compact, single pole, push-to-reset thermal circuit breaker designed to protect equipment. The CLB-Series features a wide range of current ratings, with a variety of bushing and termination options available.
The CLB-Series utilizes a simple, precision design with few moving parts that makes these breakers cost effective, and extremely reliable for circuit protection, with high resistance against shock and vibration.

2500 V ac dielectric strength
100 megohms insulation resistance
Compact space saving package


Thermal Magnetic Convertible


All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).