Carling Technologies Thermal Magnetic Circuit Breaker - A 2 Pole Panel Mount, 20A Current Rating
- RS Stock No.:
- 879-8679
- Mfr. Part No.:
- AA2-B0-22-620-1B1-B
- Brand:
- Carling Technologies
- RS Stock No.:
- 879-8679
- Mfr. Part No.:
- AA2-B0-22-620-1B1-B
- Brand:
- Carling Technologies
Select all | Attribute | Value |
---|---|---|
Brand | Carling Technologies | |
Current Rating | 20A | |
Number of Poles | 2 | |
Series | A | |
Application | Generators, Marine Applications, Military, Renewable Energy Systems, Telecommunications, Welder | |
Tripping Mechanism | Hydraulic-Magnetic | |
Reset Actuator Type | Handle | |
Rated AC Voltage | 277V | |
Mounting Style | Panel Mount | |
Special Features | Meets IP68 Requirement, Specially Constructed Version Available For Applications Requiring CE Markings, The Metal Toggle Option was Tested to MIL-PRF-55629C for Ingress Protection When Mounted in a Panel | |
Overall Depth | 59.2mm | |
Terminal Contact Type | Quick Connect | |
Overall Length | 38.5mm | |
Breaking Capacity at Maximum Voltage Rating | 5000 A @ 80 V dc | |
Overall Dimensions | 38.48 x 50.8 x 59.16mm | |
Mounting Hole Diameter | 16mm | |
Rated DC Voltage | 80V | |
Break Time | Short | |
Select all | ||
---|---|---|
Brand Carling Technologies | ||
Current Rating 20A | ||
Number of Poles 2 | ||
Series A | ||
Application Generators, Marine Applications, Military, Renewable Energy Systems, Telecommunications, Welder | ||
Tripping Mechanism Hydraulic-Magnetic | ||
Reset Actuator Type Handle | ||
Rated AC Voltage 277V | ||
Mounting Style Panel Mount | ||
Special Features Meets IP68 Requirement, Specially Constructed Version Available For Applications Requiring CE Markings, The Metal Toggle Option was Tested to MIL-PRF-55629C for Ingress Protection When Mounted in a Panel | ||
Overall Depth 59.2mm | ||
Terminal Contact Type Quick Connect | ||
Overall Length 38.5mm | ||
Breaking Capacity at Maximum Voltage Rating 5000 A @ 80 V dc | ||
Overall Dimensions 38.48 x 50.8 x 59.16mm | ||
Mounting Hole Diameter 16mm | ||
Rated DC Voltage 80V | ||
Break Time Short | ||
- COO (Country of Origin):
- MX
Carling Technologies A-Series Circuit Breakers
Approvals
UL Listed – UL Standard 489A
CSA Accepted
TUV Certified
VDE Certified