Teledyne LeCroy ARINC 429 Bus Symbolic Decode Oscilloscope Software for Use with HDO4000 Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
878-7708
Mfr. Part No.:
HDO4K-ARINC429BUS DSYMBOLIC
Brand:
Teledyne LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

Teledyne LeCroy

Accessory Type

ARINC 429 Bus Symbolic Decode Software

For Use With

HDO4000 Series

Minimum Software Requirement

Microsoft Windows Embedded Standard 7 64-Bit

Minimum System Requirement

Intel B810 Celeron Processor 1.6 GHz, RAM - 4 GB

Software Name

ARINC 429 Bus Symbolic Decode

Number of Licences

1

Languages Available

Chinese, French, German, Italian, Japanese, Korean, Russian, Spanish

RoHS Status: Not Applicable

COO (Country of Origin):
US

Teledyne LeCroy HDO4000 ARINC 429 Bus Symbolic Decode HDO4K-ARINC429BUS DSYMBOLIC


Teledyne LeCroy ARINC 429 decode and symbolic solution is a tool for system level protocol debug as well as problem solving for signal quality issues. The ARINC 429 Decode and Symbolic package adds a unique set of tools to the HDO4000 oscilloscope, simplifying how users design and debug ARINC 429 systems. Colour-coded overlays on various sections of the protocol make for an easy-to-understand visual display. Depending on the time base or the amount of zoom, the decode information is condensed or expanded to better assist in understanding events during short or long acquisitions. The package decodes ARINC 429 serial data into symbolic (Application layer) text directly on the oscilloscope display. The user-defined file converts the decoded hex, binary, hexadecimal or decimal values into a label defined by the ARINC 429 system. Information is concentrated in one place. Viewing the application layer of ARINC 429 signals on top of the physical layer provides a unique view that bus analysers cannot. Measurements such as amplitude and rise time help to debug physical layer issues that may not be apparent in a protocol view. Label and equipment ID fields can be displayed to match user-provided files, showing an easier way to interpret protocol display.

Add symbolic labels to ARINC 429 waveforms to customise decode readout
Correlate analog waveforms with protocol decode on one screen
View decoded data in binary, hexadecimal, decimal or symbolic format
Decode information expands as the time base is adjusted or zoomed
Convenient table display with quick "Zoom to byte" capability
Quick search capability for specific message packets

Related links

Recently viewed