Schurter 2A, 250 V ac Female, Male Panel Mount Filtered IEC Connector 2 Pole 5432.2253.253, Quick Connect 2 Fuse
- RS Stock No.:
- 878-4422
- Mfr. Part No.:
- 5432.2253.253
- Brand:
- Schurter
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 878-4422
- Mfr. Part No.:
- 5432.2253.253
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
Gender | Female, Male | |
Number of Fuses | 2 | |
Fuse Size | 5 x 20mm | |
Switch Type | 2 Pole | |
Termination Method | Quick Connect | |
Current Rating | 2A | |
Voltage Rating | 250 V ac | |
Mounting Type | Panel Mount | |
Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz | |
IEC Connector Type | C14 | |
Width | 30mm | |
Depth | 143.5mm | |
Height | 28.5mm | |
Select all | ||
---|---|---|
Brand Schurter | ||
Gender Female, Male | ||
Number of Fuses 2 | ||
Fuse Size 5 x 20mm | ||
Switch Type 2 Pole | ||
Termination Method Quick Connect | ||
Current Rating 2A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Operating Frequency 50 (IEC) Hz, 60 (UL / CSA) Hz | ||
IEC Connector Type C14 | ||
Width 30mm | ||
Depth 143.5mm | ||
Height 28.5mm | ||
- COO (Country of Origin):
- CH
Felcom 5432 Series
Schurter Felcom 5432 series power entry modules are high performance IEC inlets that feature a line filter to protection class 1, a C14 power inlet, C13 outlet, a line switch and fuseholder. The 5432 series offers a 1 or 2 pole fuseholder for 5 x 20 mm fuse links, with individual components of the power module soldered onto printed circuit board
Panel mount: Snap-in mounting from front
Protection class 1
Fuseholder for 5 x 20 mm fuse.
Plug removal necessary for fuse-link replacement
Solder terminals 3.5 x 0.8 mm or quick connect terminals 6.3 x 0.8 mm
Protection class 1
Fuseholder for 5 x 20 mm fuse.
Plug removal necessary for fuse-link replacement
Solder terminals 3.5 x 0.8 mm or quick connect terminals 6.3 x 0.8 mm
Approvals
IEC/UL 60950
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.