Schurter 4A, 250 V ac Male Panel Mount Filtered IEC Connector 2 Pole 5424.4253.203, Quick Connect 2 Fuse

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
878-4400
Mfr. Part No.:
5424.4253.203
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Gender

Male

Number of Fuses

2

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Quick Connect

Current Rating

4A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

50 (IEC) Hz, 60 (UL / CSA) Hz

IEC Connector Type

C14

Width

30mm

Depth

111.3mm

Height

28.5mm

COO (Country of Origin):
CH

Felcom 5424 Series


Schurter Felcom 5424 series power entry modules are high performance IEC inlets that feature a line filter to protection class 1, a line switch and fuseholder. The 5424 series offers a 1 or 2 pole fuseholder for 5 x 20 mm fuse links, with individual components of the power module soldered onto printed circuit board.

Panel mount: Snap-in mounting from front
Protection class 1
Fuseholder for 5 x 20 mm fuse.
Plug removal necessary for fuse-link replacement
Solder terminals 3.5 x 0.8 mm or quick connect terminals 6.3 x 0.8 mm

Approvals

IEC/UL 60950


Schurter Range


Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.

Note

The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.