Schurter 4A, 250 V ac Male Panel Mount Filtered IEC Connector 5200.0443.3, Quick Connect 1 Fuse

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
878-4232
Mfr. Part No.:
5200.0443.3
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Gender

Male

Number of Fuses

1

Fuse Size

5 x 20mm

Switch Type

None

Termination Method

Quick Connect

Current Rating

4A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

50 (IEC) Hz, 60 (UL / CSA) Hz

IEC Connector Type

C14

Width

34mm

Depth

48.7mm

Height

36mm

COO (Country of Origin):
RO

5200 Series Power Entry Modules with Line Filter


Schurter 5200 series C14 power entry modules are high performance IEC inlets that feature a line filter to protection class 1, and a single pole fuse holder. The 5200 series offers increased safety with a fuse holder for 5 x 20 mm fuse links.

Features and Benefits:


Panel mount: Screw-on mounting from front
Protection class 1
Fuse holder for 5 x 20 mm fuse.
Plug removal necessary for fuse-link replacement
Quick connect terminals 6.3 x 0.8 mm

Ultra compact design

Recessed faston connectors

High quality filter case

Approvals

IEC/UL 60950


Schurter Range


Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.

Note

The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.